This 14-position female IDC header features a current rating of 3A and a voltage rating of 250V. The contacts are made of bronze with a gold plating and have a pitch of 2.54mm. The header is packaged in a rail/tube format with 450 pieces per quantity. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Molex 14-56-7147 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-7147 to view detailed technical specifications.
No datasheet is available for this part.