This 18-contact female IDC header is designed for commercial applications and features a glass-filled polyester insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for 3A and has a gold-plated finish. It meets the UL 94V-0 flammability standard and is suitable for use in a variety of board-to-board and mezzanine applications.
Molex 14-56-7181 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 70400 |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 150u |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 14-56-7181 to view detailed technical specifications.
No datasheet is available for this part.