25-position, 1-row female header with straight orientation and 2.54mm pitch. Features tin-plated bronze female socket contacts rated for 3A current and 250V voltage. Designed for 22AWG discrete or ribbon wire with Insulation Displacement Termination (IDT). Operates within a -40°C to 105°C temperature range, housed in black plastic for free-hanging mounting.
Molex 14-56-7251 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 63.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-7251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.