
2-circuit, 1-row female header with 2.54mm pitch and IDC termination. Features tin-plated contacts, a 3A current rating, and a 250V voltage rating. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Molex 14-60-0021 technical specifications.
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0021 to view detailed technical specifications.
No datasheet is available for this part.