
Female board connector featuring a 2.54mm pitch and 3 positions arranged in a single row. This straight-oriented, free-hanging component utilizes IDC termination for discrete and ribbon wire types, accommodating 26AWG wire. Constructed with bronze contacts and tin plating, it offers a 3A current rating and a 250V voltage rating. The black insulator housing ensures durability within a -40°C to 105°C operating temperature range.
Molex 14-60-0033 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0033 to view detailed technical specifications.
No datasheet is available for this part.
