This 19-position, single-row female header features IDC termination for 28AWG discrete or ribbon wire. With a 2.54mm pitch and straight orientation, it offers a 1.2A current rating and 250V voltage rating. The black housing is constructed from bronze contacts with tin plating, operating within a -40°C to 105°C temperature range. This free-hanging connector is RoHS compliant.
Molex 14-60-0195 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.