20-position, 20-contact female socket connector with a 2.54mm pitch, designed for free-hanging, straight termination via Insulation Displacement Technology (IDT). Features tin-plated bronze contacts and a black housing, supporting a 3A current rating and 250V voltage rating. Operates within a temperature range of -40°C to 105°C and is compatible with 24AWG discrete and ribbon wire/cable.
Molex 14-60-0208 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 50.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.