This 20-position IDC female rectangular connector features a current rating of 1.2A and a voltage rating of 250V. It is constructed with bronze contacts plated with tin and is available in packaging quantities of 300. The connector is compliant with RoHS regulations and is suitable for use with discrete or ribbon wire/cable of 28AWG gauge. It is not glow wire compliant.
Molex 14-60-1201 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.