Molex 14-60-4035 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 2100 |
| Pitch | 2.54mm |
| Series | 70977 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 14-60-4035 to view detailed technical specifications.
No datasheet is available for this part.