Molex 14-60-4036 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Series | 70977 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-60-4036 to view detailed technical specifications.
No datasheet is available for this part.