Molex 140J-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | 140 |
| RoHS | Compliant |
Download the complete datasheet for Molex 140J-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
