Molex 141SC-1901 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | FEP |
| Max Operating Temperature | 165°C |
| Mount | Cable |
| Outside Diameter | 4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 141SC-1901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.