Molex 142J-1 technical specifications.
| Body Material | Brass |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 0375 |
| RoHS | Compliant |
Download the complete datasheet for Molex 142J-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.