Contact SKT Crimp ST Cable Mount Reel
Molex 1433-A(P550) technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 1433-A(P550) to view detailed technical specifications.
No datasheet is available for this part.