Molex 14442704 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.13 |
| Product Depth (mm) | 22.61 |
| Product Height (mm) | 2.51 |
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 14442704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.