The Molex 14562029 is a 2-contact IDC connector with a terminal pitch of 2.54mm. It features a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The connector is designed for cable mount applications and has a maximum current rating of 3A per contact. It is part of the SL Tradename series and measures 2.51mm in height.
Molex 14562029 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 14562029 to view detailed technical specifications.
No datasheet is available for this part.