The Molex 14562187 is an IDC connector with 18 contacts, a terminal pitch of 2.54mm, and a maximum voltage rating of 250V. It has a maximum current rating of 3A per contact and is designed for cable mount applications. The connector operates within a temperature range of -40 to 105 degrees Celsius. It features a straight body orientation and is available with a termination method of IDT.
Molex 14562187 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 14562187 to view detailed technical specifications.
No datasheet is available for this part.