The Molex 14564205 is a 20-contact IDC connector with a female gender and 2.54mm terminal pitch. It is designed for cable mount applications and features a straight body orientation. The connector has a maximum operating temperature range of -40 to 105°C and a maximum voltage rating of 250V. Each contact can handle up to 3A of current. The connector is polarized with dual keying for secure connection and features a shrouded design.
Molex 14564205 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Polarization Type | Dual Key |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 3.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 14564205 to view detailed technical specifications.
No datasheet is available for this part.