This Molex IDC connector features 20 female contacts with a 2.54mm pitch and is designed for cable mount applications. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The connector is suitable for use in environments with high current requirements, with a maximum current rating of 3A per contact. The Molex 14567204 connector is a shrouded and unshrouded header with a straight body orientation and a height of 2.51mm.
Molex 14567204 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 14567204 to view detailed technical specifications.
No datasheet is available for this part.