The Molex 14600165 is a 16-contact IDC connector with a female gender and 2.54mm terminal pitch. It is designed for cable mount applications and features a straight body orientation. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. Each contact can handle up to 1.2A of current. The connector is part of the SL Tradename series and measures 2.51mm in height.
Molex 14600165 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 14600165 to view detailed technical specifications.
No datasheet is available for this part.