The Molex 14600183 is a 18-contact IDC connector with a female gender and 2.54mm terminal pitch. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 105 degrees Celsius. The connector has a maximum current rating of 1.8 amps per contact and a maximum voltage rating of 250 volts.
Molex 14600183 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1.8/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 2.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 14600183 to view detailed technical specifications.
No datasheet is available for this part.