Molex 1461840200 technical specifications.
| Type | PCB |
| Minimum Frequency | 3000MHz |
| Maximum Frequency | 6000MHz |
| Typical Antenna Gain | 4dBi(Max) |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461840200 to view detailed technical specifications.
No datasheet is available for this part.