Molex 1461850300 technical specifications.
| Type | Multi Band |
| Minimum Frequency | 824|1710|3000MHz |
| Maximum Frequency | 960|2700|6000MHz |
| Typical Antenna Gain | 3dBi(Max) |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461850300 to view detailed technical specifications.
No datasheet is available for this part.