Molex 1462200200 technical specifications.
| Type | GPS/WLAN |
| Minimum Frequency | 1575.42|2400|3000|5150MHz |
| Maximum Frequency | 1602|2483.5|6000|5850MHz |
| Typical Antenna Gain | 3.3dBi(Max) |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1462200200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.