Molex 1490PRT technical specifications.
| Height | 1inch |
| Length | 6inch |
| Weight | 0.0405lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1490PRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.