Molex 15-04-0219 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 3.6mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KK® 2560 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-0219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
