Molex 15-04-0219-P technical specifications.
| Dimension | 9.6 x 3.6 x 3.6mm |
| Family | 2560 |
| Manufacturer | Molex / Waldom |
| Part No | 15-04-0219-P |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Polarizing Key |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-04-0219-P to view detailed technical specifications.
No datasheet is available for this part.