Molex 15-04-0233 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 23 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 4338 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-0233 to view detailed technical specifications.
No datasheet is available for this part.