Molex 15-04-0292 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX-50 40713 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-0292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.