Molex 15-04-0297 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42324 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-0297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.