Molex 15-04-0297-P technical specifications.
| Dimension | 7.6 x 2.54 x 2.54mm |
| Family | 42324 |
| Manufacturer | Molex / Waldom |
| Part No | 15-04-0297-P |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Polarizing Key |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-04-0297-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.