Molex 15-04-0327 technical specifications.
| Package/Case | 062 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-0327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.