Molex 15-04-4042 technical specifications.
| Package/Case | 062 |
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Mount | Socket |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 40823 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-4042 to view detailed technical specifications.
No datasheet is available for this part.