Molex 15-04-5341 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-5341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.