Molex 15-04-5421 technical specifications.
| Number of Circuits | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-5421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.