Molex 15-04-6020 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.