Molex 15-04-9209 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-04-9209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.