Molex 15-04-9209-P technical specifications.
| Dimension | N/A |
| Family | 4161 |
| Manufacturer | Molex / Waldom |
| Part No | 15-04-9209-P |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Key |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-04-9209-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.