Molex 15-05-5082 technical specifications.
| Contact Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6345 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-05-5082 to view detailed technical specifications.
No datasheet is available for this part.