Molex 15-05-7054 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 7894 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-05-7054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.