Molex 15-05-7125 technical specifications.
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 7894 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-05-7125 to view detailed technical specifications.
No datasheet is available for this part.