Molex 15-05-8125 technical specifications.
| Package/Case | 100 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 7841 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-05-8125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.