Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

15-06-0105

Datasheet
10 Pos Male Plug Connector, 600V, 7A, Panel Mount, Crimp
Molex

15-06-0105

10 Pos Male Plug Connector, 600V, 7A, Panel Mount, Crimp

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

10-position, 2-row male plug connector featuring male pin contacts and a straight orientation. This component offers a 7A current rating and a 600V AC/DC voltage rating, with a 4.2mm pitch. Constructed with a natural colored Nylon/Polyamide body, it supports panel mount and snap-in installation. Operating temperature range is -40°C to 105°C, and it is RoHS compliant with low halogen content.

Current Rating7A
MountingPanel, Snap in
Quick Jump:

Technical Specifications

Molex 15-06-0105 technical specifications.

General

Body Material
Nylon, Polyamide
Color
Natural
Contact Gender
Male
Contact Type
Male Pin
Current Rating
7A
Depth
25.6mm
Gender
Male
Glow Wire Compliant
Non-compliant
Halogen Free
Low Halogen
Housing Color
Natural
Length
28.4mm
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Max Voltage Rating (AC)
600V
Max Voltage Rating (DC)
600V
Mount
Panel, Snap in
Number of Circuits
10
Number of Contacts
10
Number of Positions
10
Number of Rows
2
Orientation
Straight
Package Quantity
10
Packaging
Bulk
Pitch
4.2mm
Radiation Hardening
No
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Row Spacing
0.165inch
Series
42475
Termination
Crimp
Width
25.6mm

Compliance

RoHS
Compliant

Datasheet

Molex 15-06-0105 Datasheet

Download the complete datasheet for Molex 15-06-0105 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com