Rectangular power connector featuring 10 male pin contacts arranged in 2 rows with a 4.2mm pitch. This straight, panel-mount plug offers a 13A current rating and a maximum operating temperature of 105°C. Constructed with a natural colored, low halogen housing, it operates within a voltage range of 600V AC and 600.6kV DC. Termination is via crimp, with dimensions of 28.4mm length, 16.8mm width, and 25.6mm depth.
Molex 15-06-0106 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 28.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42475 |
| Termination | Crimp |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
