18-position, 2-row straight male plug connector featuring male pin contacts and a 4.2mm pitch. Rated for 13A current and 600V AC/DC, this connector operates within a -40°C to 105°C temperature range. It supports panel mount, snap-in, and cable mounting with crimp termination. The natural colored housing is low halogen and RoHS compliant.
Molex 15-06-0186 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 25.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42475 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-06-0186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.