Molex 15-24-4048 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 21.59mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8981 |
| Termination | Crimp |
| Weight | 0.057849oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-4048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.