
Rectangular power connector featuring 4 contacts in a single row with a 5.08mm pitch. This male receptacle offers a straight, through-hole mounting orientation with solder terminals. It boasts a 10A current rating and a 250V AC/DC voltage rating, operating within a -40°C to 105°C temperature range. The housing is beige, with natural colored contacts made from brass and bronze, plated in tin. This component is RoHS compliant, lead-free, low halogen, and UL94 V-0 flammability rated.
Molex 15-24-4449 technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Disk Drive Power |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-4449 to view detailed technical specifications.
No datasheet is available for this part.
