
Rectangular power connector featuring 4 male pin contacts with tin plating and solder termination. This straight, shrouded receptacle offers a 5.08mm pitch, 10A current rating, and 250V voltage rating. Constructed with a black housing and bronze contacts, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 15-24-4557 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 8.28mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 44 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Plating | Tin |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8981 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-4557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.