
Power header connector with 4 positions and 1 port, featuring a straight, through-hole mounting orientation. This male connector utilizes bronze contacts with tin plating, rated for 10A current and 250V AC voltage. Operating temperature range is -40°C to 105°C, with a 5.08mm pitch and solder termination.
Molex 15-24-4745 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 8.28mm |
| Gender | Male |
| Length | 23.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8981 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-4745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
