
4-position, 2-row vertical header with straight orientation and through-hole mounting. Features brass contacts with tin plating, rated for 8A current and 600V AC/DC. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This low halogen component is RoHS compliant and terminates via solder.
Molex 15-24-6041 technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42440 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6041 to view detailed technical specifications.
No datasheet is available for this part.
